
This surface mount IC socket features 200 positions in a 2-row configuration with a 0.6mm pitch. It is designed for use with ICs up to 2.5V and has gold plated copper alloy contacts. The socket is made from thermoplastic insulation material and has a black housing. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The socket is available in a tray packaging with 20 pieces per package.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Memory Type | DDR SDRAM, |
| Mount | Surface Mount |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Tray |
| Pitch | 0.6mm |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Stack Height | 4mm |
| Termination | Solder |
| Voltage Rating | 2.5V |
| RoHS | Compliant |