TE Connectivity 6588715-1 technical specifications.
| Body Material | Plastic, Polyethersulfone |
| Color | Beige, Black |
| Depth | 8.99mm |
| ELV | Compliant |
| Housing Color | Beige |
| Insertion Loss | 0.2dB |
| Lead Free | Not Applicable |
| Length | 50.98mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mode | Multimode |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Simplex/Duplex | Simplex |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Wire/Cable Diameter | 2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6588715-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.