
Vertical shrouded header for board-to-board applications, featuring an 18-position configuration with 2 power and 16 signal contacts. Designed for through-hole mounting with a 6.35mm pitch, this connector system offers a contact current rating of 42A and utilizes a copper alloy contact material with metal plating. Operating within a temperature range of -20°C to 105°C, the black housing is UL94 V-0 flammability rated.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 18 |
| Number of Power Positions | 2 |
| Number of Rows | 4 |
| Number of Signal Positions | 16 |
| Orientation | Vertical |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 5.97um |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Not Compliant |