
33-position, 4-row shrouded header and receptacle connector system for board-to-board applications. Features 9 power positions with a 42A contact current rating and 24 signal positions. Straight, through-hole mounting with solder termination and a 6.35mm pitch. Black housing, copper alloy contacts with metal plating, and UL94 V-0 flammability rating. Operating temperature range of -20°C to 105°C, 60V operating supply voltage, and lead-free construction.
Checking distributor stock and pricing after the page loads.
TE Connectivity 6600310-8 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Current Rating | 42A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Power Positions | 9 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Operating Supply Voltage | 60V |
| Orientation | Straight |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 5.97um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
