
Power connector with 14 power and 32 signal positions, totaling 46 positions. Features a straight, male, board-to-board connector system with a 2.54mm pitch. Offers a 42A contact current rating and a 60V voltage rating, with a maximum DC voltage of 200V. Constructed with a copper alloy contact material and metal plating, housed in black. Mounts via through-hole with vertical PCB mounting orientation and PCB mount retention. Operates within a temperature range of -20°C to 105°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 6600330-5 technical specifications.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 110.49mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Ports | 1 |
| Number of Positions | 46 |
| Number of Power Positions | 14 |
| Number of Rows | 4 |
| Number of Signal Positions | 32 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 5.97um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Solder |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6600330-5 to view detailed technical specifications.
No datasheet is available for this part.