
34-position, 4-row shrouded header and receptacle connector system for board-to-board applications. Features 10 power positions and 24 signal positions with a 7.62mm pitch and 2.54mm row spacing. Contact current rating of 42A, operating supply voltage of 60V, and a maximum operating temperature of 105°C. Straight, vertical PCB mounting orientation with press-fit termination. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Current Rating | 42A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Power Positions | 10 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Operating Supply Voltage | 60V |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| Pitch | 7.62mm |
| Plating Thickness | 76nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL, AMP |
| Termination | Press-Fit |
| RoHS | Compliant |