
This shrouded header and receptacle features a straight, vertical orientation for board-to-board connectivity. It offers 4 power positions and 24 signal positions, totaling 28 positions with a 6.35mm pitch and 2.54mm row spacing. The press-fit termination utilizes copper alloy contacts with metal plating, rated for 42A and 60V operating supply voltage. Constructed with a black housing, this component is UL94 V-0 flammability rated, RoHS compliant, and operates within a temperature range of -20°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Circuit Application | Power |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Current Rating | 42A |
| Contact Material | Copper Alloy |
| Contact Plating | Metal |
| Contact Retention | No (Without) |
| Contact Style | Pin |
| Current Rating | 42A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 66.04mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Ports | 1 |
| Number of Positions | 28 |
| Number of Power Positions | 4 |
| Number of Rows | 4 |
| Number of Signal Positions | 24 |
| Operating Supply Voltage | 60V |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 6.35mm |
| Plating Thickness | 76nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | MULTI-BEAM XL |
| Termination | Press-Fit |
| RoHS | Compliant |
