
Quick disconnect terminal for 14-16 AWG wire. Features a tin-plated copper alloy body and contact, with a blue PVC insulation. Straight, male termination with a 6.35mm mating tab width and 0.81mm tab thickness. Rated for 300V AC, this free-hanging terminal is RoHS compliant and supplied in a 500-piece carton.
TE Connectivity 66024-2 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper, Brass |
| Contact Plating | Tin |
| Depth | 7.87mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.32mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.991inch |
| Material | Copper |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Carton |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Shrouded | No (Without) |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Terminal Material | Copper |
| Termination | Tab |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66024-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
