
Quick disconnect terminal featuring a male, free-hanging configuration. Constructed from copper with tin plating for enhanced conductivity and corrosion resistance. Designed for 14-16 AWG wire, accommodating an insulation diameter up to 4.32mm with a blue PVC insulation. Mating tab dimensions are 6.35mm width and 0.81mm thickness. Supplied on tape and reel for efficient assembly.
TE Connectivity 66024-4 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.991inch |
| Material | Copper |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | PIDG |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Tab |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66024-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.