PIDG Quick Disconnect Terminal, designed for 14-16 AWG wire, features a copper body with tin plating and a blue PVC insulated barrel. This male, straight-orientation terminal offers a 6.35mm mating tab width and a 25.17mm overall length. It is RoHS compliant and packaged in a box of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 66024-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.87mm |
| ELV | Compliant |
| Gender | Male |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Color | Blue |
| Insulation Diameter | 4.32mm |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 0.991inch |
| Material | Copper |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Tin |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PIDG |
| Terminal Material | Copper |
| Termination | Tab |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66024-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.