
Shielded, right-angle, through-hole mount USB connector with 8 positions and 1 port. Features gold-plated bronze contacts, a 2.54mm pitch, and a 3.68mm tail length. Operates between 0°C and 70°C with a UL94 V-0 flammability rating. Includes 4 cores per jack and a 1:2.5 turns ratio.
TE Connectivity 6605752-1 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 4 |
| Number of Cores per Jack | 4 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:2.5 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6605752-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
