
Right angle, through-hole mounted RJ45 modular jack with integrated magnetics. Features 8 contacts with gold-plated bronze contacts and a 2.54mm pitch. Designed for single element configuration with 12 cores per jack, offering shielded connectivity. Operating temperature range from 0°C to 70°C, with a 3.68mm tail length and 1:1 turns ratio. Available in green and yellow, supplied in trays of 63 units.
TE Connectivity 6605814-5 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 12 |
| Number of Cores per Jack | 12 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6605814-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.