
Shielded, right-angle USB connector with 8 contacts and 6 cores, featuring gold-plated bronze contacts. This single-port, through-hole mount component operates within a temperature range of 0°C to 70°C and has a 2.54mm pitch. It is UL94 V-0 flammability rated and includes a 3.68mm tail length.
TE Connectivity 6605818-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Cores | 6 |
| Number of Cores per Jack | 6 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 63 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6605818-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.