
This 3-position power connector is designed for AC applications, with a maximum current rating of 1A and a maximum voltage rating of 250V AC. It operates within a temperature range of -10°C to 40°C and is compliant with ELV and RoHS regulations. The connector is available in bulk packaging and features a quick connect termination.
Sign in to ask questions about the TE Connectivity 6609001-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6609001-1 technical specifications.
| Application(s) | AC |
| Current | 1A |
| Current Rating | 1A |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 50.3mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EEB, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609001-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.