
This 3A power connector is designed for AC applications and features a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is compliant with ELV regulations and has a maximum voltage rating of 250V AC. The connector is available in a bulk packaging and has a quick connect termination. It is also RoHS compliant and part of the EAS and Corcom series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6609005-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Application(s) | AC |
| Current | 3A |
| Current Rating | 3A |
| Depth | 55.88mm |
| ELV | Compliant |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 35.81mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Packaging | Bulk |
| Panel Thickness | 1.73mm |
| RoHS Compliant | Yes |
| Series | EAS, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609005-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.