
This 3-contact mains power connector is designed for applications requiring a high current rating of 1A and a maximum voltage rating of 250V AC. It features a flanged mount and operates within a temperature range of -10°C to 40°C. The connector is compliant with ELV and RoHS regulations, and is available in a bulk packaging option.
TE Connectivity 6609006-2 technical specifications.
| Package/Case | Module |
| Current Rating | 1A |
| Depth | 39.12mm |
| ELV | Compliant |
| Gender | Male |
| Leakage Current | 220uA |
| Length | 51.76mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 50|60 Hz |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609006-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.