
3-position, straight, male power connector for AC applications. Features a 3A current rating, 250V AC maximum voltage rating, and operates at 50/60Hz. This shielded module-style connector offers panel mounting with flanges and Faston termination. Compliant with ELV and RoHS standards, it operates within a temperature range of -10°C to 40°C.
TE Connectivity 6609006-5 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Depth | 54.61mm |
| ELV | Compliant |
| Features | Shielded |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 51.76mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50/60Hz |
| Orientation | Straight |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EEJ, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609006-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
