The 6609017-2 is a 3-position quick connect from TE Connectivity with a current rating of 1A and a maximum voltage rating of 250V AC. It operates within a temperature range of -10°C to 40°C and is compliant with ELV regulations. The device is designed for use in panel mount applications and features a quick connect termination. It is also RoHS compliant and part of the EC and Corcom series.
Sign in to ask questions about the TE Connectivity 6609017-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6609017-2 technical specifications.
| Current Rating | 1A |
| ELV | Compliant |
| Leakage Current | 220uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| RoHS Compliant | Yes |
| Series | EC, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609017-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.