This is a chassis mount transformer with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It has a maximum voltage rating of 250V AC and a maximum current rating of 3A. The transformer is compliant with RoHS and is approved by UL. It has a leakage current of 400uA and an inductance of 1.76mH.
TE Connectivity 6609028-6 technical specifications.
| Application(s) | AC |
| Approvals | UL |
| Current | 3A |
| Current Rating | 3A |
| Depth | 71.4mm |
| ELV | Compliant |
| Inductance | 1.76mH |
| Lead Free | Lead Free |
| Leakage Current | 400uA |
| Length | 46mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | K |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609028-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.