The 250V 6A Through Hole EBP Rectifier from TE Connectivity is a high-current rectifier with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It is RoHS compliant and not Reach SVHC compliant. The rectifier has a voltage rating of 250V and a current rating of 6A. It is available in a package quantity of 81 units.
Sign in to ask questions about the TE Connectivity 6609063-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6609063-1 technical specifications.
| Current | 1A |
| Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 81 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EBP |
| Termination | PC Pins |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609063-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.