
This 10A panel mount connector features a module package with 3 positions and a maximum operating temperature of 55°C. It is compliant with ELV regulations and has a maximum voltage rating of 125V AC and DC. The connector is designed for use in a wide frequency range of 100 to 200,000 KHz and is available in bulk packaging. It has a straight orientation and is terminated with quick connect. The connector is RoHS compliant and part of the DA and Corcom series.
TE Connectivity 6609075-8 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Male |
| Length | 50.29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 100 to 200000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DA, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609075-8 to view detailed technical specifications.
No datasheet is available for this part.