The 6609106-2 is a 3A, 250V snap-in module from TE Connectivity. It has a package type of module and a mounting style of snap in. The module has a maximum operating temperature range of -10 to 40°C and an operating frequency range of 10 to 30000 KHz. It is RoHS compliant and has a termination type of Faston.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Depth | 59.82mm |
| Length | 31.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 10 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |