
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 6A Fuse ST 1 Port
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 6609106-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Module |
| Max Current Rating | 6A |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609106-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.