
This 3A AC power connector module is designed for use in AC applications. It features a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. The module has a maximum voltage rating of 230V and a maximum current rating of 3A. It is lead-free and RoHS compliant, making it suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Application(s) | AC |
| Package/Case | Module |
| Current | 3A |
| Current Rating | 3A |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 230V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 30 to 30000 KHz |
| Orientation | Straight |
| Packaging | Bulk |
| Panel Thickness | 2.9mm |
| RoHS Compliant | Yes |
| Series | P, Corcom |
| Termination | Solder |
| RoHS | Compliant |