This 3-position panel mount connector from TE Connectivity features a current rating of 10A and is compliant with ELV standards. The connector is lead free and has a maximum operating temperature of 40°C, with a minimum operating temperature of -10°C. It has a maximum voltage rating of 250V AC and a leakage current of 2uA. The connector is packaged in bulk and is RoHS compliant.
Sign in to ask questions about the TE Connectivity 6609116-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6609116-5 technical specifications.
| Package/Case | Module |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 2uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HG, Corcom |
| Termination | Wire Leads |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609116-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.