
Shielded power connector for AC applications. Features a straight, male, 3-position, 3-contact configuration with Faston termination. Rated for 6A maximum current and 250V AC, with a leakage current of 220uA. Operates within a temperature range of -10°C to 40°C and mounts via snap-in. This module-style connector is lead-free, RoHS compliant, and ELV compliant.
TE Connectivity 6609117-6 technical specifications.
| Application(s) | AC |
| Package/Case | Module |
| Current Rating | 6A |
| Depth | 32.76mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Length | 44.7mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GG, Corcom |
| Termination | Faston |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6609117-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
