
Signal contact pin, 16 size, male gender, designed for crimp termination of discrete wire. Features brass contact material with tin, lead, and gold plating for enhanced conductivity and durability. Suitable for cable mounting with a straight orientation, accommodating wire gauges from 16 to 18 AWG and an insulation diameter of 0.1 inches. This RoHS compliant component is supplied on tape and reel packaging.
Sign in to ask questions about the TE Connectivity 66098-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66098-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Lead, Gold |
| Diode Type | PIN |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Not Applicable |
| Length | 27.1mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66098-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
