
Male signal contact for discrete wire termination, featuring brass construction with gold and tin plating. Designed for 18-16 AWG wire, this straight, unshielded component offers a 13A current rating and a 0.1-inch insulation diameter. It is RoHS compliant and suitable for cable mounting.
TE Connectivity 66098-9 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66098-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
