
Assembly tool for signal and power applications, featuring a male, straight orientation, round brass contact with 30AU gold plating. Designed for crimp termination of discrete wire, supporting 16-18 AWG wire gauges. Operates within a temperature range of -55°C to 125°C with a 13A current rating. This component is RoHS compliant and mounts to cable.
Sign in to ask questions about the TE Connectivity 66099-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66099-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.68mm |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Length | 7.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66099-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
