
Male, straight, round signal and power contact for cable mounting. Features brass construction with bright, tin, and lead plating. Designed for 16-18 AWG discrete wire with a maximum insulation diameter of 0.1 inch (2.54mm). Offers a 13A current rating. Supplied as loose pieces in a package quantity of 1000.
Sign in to ask questions about the TE Connectivity 66099-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66099-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.68mm |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Length | 7.25mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 2.54mm |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 66099-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.