
Male, straight, crimp termination signal and power contact for 16-18 AWG discrete wire. Features brass contact material with gold and tin plating, a round shape, and a 13A current rating. Operates within a temperature range of -55°C to 125°C, with a 0.1-inch insulation diameter and 3.68mm depth. This RoHS compliant component is supplied loose piece in a package quantity of 1000.
Sign in to ask questions about the TE Connectivity 66099-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66099-3 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Shape | Round |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Male |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Length | 7.25mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66099-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.