
(6609985-4) 17
Checking distributor stock and pricing after the page loads.
TE Connectivity 6609985-4 technical specifications.
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 51.3mm |
| ELV | Compliant |
| Gender | Male |
| Leakage Current | 10uA |
| Length | 51.8mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Horizontal |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EJM, Corcom |
| Termination | Quick Connect |
| RoHS | Compliant |