
Female signal connector tool for assembly, featuring brass contacts with gold and tin plating. Designed for 18-16 AWG discrete wire, this straight, crimp-termination component supports a maximum operating temperature of 125°C and a minimum of -55°C. It is RoHS and ELV compliant, with a 3.68mm depth, 3.05mm height, and 0.1-inch insulation diameter. Packaged on tape and reel for efficient production.
TE Connectivity 66100-8 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66100-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
