
Modular Ethernet connector with integrated magnetics, featuring a right-angle, through-hole mount design. This shielded, 1x2 port connector offers 16 positions loaded across 1 row, with 4 cores per jack. Constructed with gold-plated bronze contacts, it operates within a temperature range of 0°C to 70°C and has a current rating of 20mA. The connector includes green and yellow LEDs for status indication and meets UL94 V-0 flammability standards.
Sign in to ask questions about the TE Connectivity 6610000-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 6610000-8 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 20mA |
| Depth | 21.59mm |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 33.78mm |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Cores | 4 |
| Number of Cores per Jack | 4 |
| Number of Ports | 2 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 6610000-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
