
Two-port, right-angle, shielded USB-A connector with integrated magnetics. Features 16 loaded positions and 12 cores, utilizing gold-plated bronze contacts. Through-hole mounting with a 2.54mm pitch and 3.68mm tail length. Operating temperature range from 0°C to 70°C.
TE Connectivity 66100056 technical specifications.
| Color | Black, Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.59mm |
| Direction | Up |
| Gender | Female |
| Length | 33.78mm |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Cores | 12 |
| Number of Cores per Jack | 12 |
| Number of Ports | 2 |
| Number of Positions | 12 |
| Number of Positions Loaded | 16 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 42 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66100056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
