
Shielded, right-angle through-hole modular connector with 4 ports and 1 row, featuring 32 contacts made of gold-plated bronze. This component offers 6 cores, with 4 cores per jack, and a 2.54mm pitch. Operating within a temperature range of -40°C to -85°C, it boasts a UL94 V-0 flammability rating and is ELV compliant. The connector includes a 3.68mm tail length and a 1:1 turns ratio.
TE Connectivity 6610023-1 technical specifications.
| Color | Green, Yellow |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | Up |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Cores | 6 |
| Number of Cores per Jack | 4 |
| Number of Ports | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| Series | Mag45 |
| Shielding | Shielded |
| Tail Length | 3.68mm |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 6610023-1 to view detailed technical specifications.
No datasheet is available for this part.
