
Female signal connector for discrete wire termination, featuring brass contacts with 30µin gold plating. Designed for 18-16 AWG wire, this straight, unshielded component offers a 13A current rating and a 3.68mm depth. It is RoHS compliant and suitable for cable mounting.
Sign in to ask questions about the TE Connectivity 66101-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66101-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66101-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
