
Female signal connector for discrete wire applications, featuring a straight, crimp termination with a 13A current rating. Designed for 18-16 AWG wire, it boasts brass contacts with gold and tin plating, and an insulation diameter of 0.1 inches. Operating within a temperature range of -55°C to 125°C, this component is RoHS and ELV compliant.
TE Connectivity 66101-3 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Current Rating | 13A |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 3.05mm |
| Insulation Diameter | 0.1inch |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate Type III+ |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66101-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
