
Assembly tool for Multimate III+ series connectors. Features a straight, male gender with a female contact gender. Designed for signal circuit applications, this component utilizes brass contacts with bright, tin, and lead plating. It supports discrete wire/cable types with a wire gauge range of 20-24AWG and an insulation diameter of 2.03mm. The component has a depth of 2.92mm and a length of 27.1mm, with a cable mount and unshielded design. Supplied in a tape and reel package of 4000 units.
Sign in to ask questions about the TE Connectivity 66102-7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66102-7 technical specifications.
| Package/Case | 062 |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Type | Power |
| Depth | 2.92mm |
| ELV | Non-Compliant |
| Gender | Male |
| Insulation Diameter | 2.03mm |
| Lead Free | Contains Lead |
| Length | 27.1mm |
| Material | Brass |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating | Tin, Lead |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66102-7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.