
Female signal socket contact for cable mounting, featuring a straight orientation and crimp termination. Designed for discrete wire types with a gauge range of 20-24AWG, it supports a maximum current rating of 13A. The contact is constructed from brass with gold and tin plating over a nickel underplate, offering a plating thickness of 760nm. This unshielded component is RoHS compliant and supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 66104-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66104-9 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Style | Socket |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.92mm |
| Insulation Diameter | 2.03mm |
| Lead Free | Lead Free |
| Max Current Rating | 13A |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Plating Thickness | 760nm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate Type III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66104-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
