
Female signal connector for discrete wire applications, featuring brass contacts with gold and tin plating. Designed for crimp termination, this component supports wire gauges from 24AWG to 20AWG and has a current rating of 13A. Operating within a temperature range of -55°C to 125°C, it is RoHS compliant and lead-free. The straight, female connector has a 2.03mm insulation diameter and a depth of 2.92mm.
TE Connectivity 66105-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.92mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Diameter | 2.03mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66105-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
