
Female signal connector tool for crimp termination of discrete wire. Features brass contacts with bright tin-lead plating, suitable for 20-24AWG wire. Designed for straight orientation with a 2.03mm insulation diameter and 2.92mm depth. Rated for 13A current.
Sign in to ask questions about the TE Connectivity 66105-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66105-2 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.92mm |
| ELV | Non-Compliant |
| Gender | Female |
| Insulation Diameter | 2.03mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 66105-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.