
Male, straight, crimp termination signal and power contact for discrete wire. Features brass construction with gold and tin plating, suitable for 24-26 AWG wire. Compliant with UL, ELV, and RoHS standards, with a UL94 V-0 flammability rating. Designed for cable mounting with a 2.41mm depth and 27.1mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 66107-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66107-1 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Depth | 2.41mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.055inch |
| Lead Free | Lead Free |
| Length | 27.1mm |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66107-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
