
Male signal contact, 16 size, for crimp termination of discrete wire. Features brass construction with bright, tin, lead plating and a 24-26AWG wire gauge range. Rated for 13A current and a 0.055-inch insulation diameter, this straight, cable-mount component is unshielded and UL approved. Loose piece packaging contains 1000 units.
TE Connectivity 66107-2 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Bright, Tin, Lead |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.41mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Length | 27.1mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 66107-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
