
Male signal connector tool for crimp termination of discrete wires, 24-26 AWG. Features brass contacts with gold and tin plating, a 13A current rating, and a straight orientation. Designed for cable and panel mounting with a 2.41mm depth and 27.1mm length. UL approved and UL94 V-0 flammability rated, this component is RoHS compliant.
TE Connectivity 66107-4 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 13A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Diameter | 0.055inch |
| Length | 27.1mm |
| Mount | Cable, Panel |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66107-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
