
Female signal contact for cable mounting, featuring a straight, unshielded design. This brass contact with gold plating offers a 13A current rating and is suitable for wire gauges from 24 to 26 AWG. It is UL approved, RoHS compliant, and meets UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 66109-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66109-1 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 13A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 0.055inch |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66109-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
