
Female, straight orientation, crimp termination connector tool for discrete wire applications. Features brass contacts with gold and tin plating, rated for 13A current. Designed for 24-26 AWG wire gauges with an insulation diameter of 0.055 inches. Operates within a temperature range of -55°C to 125°C, with UL and UL94 V-0 flammability ratings. This assembly tool is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 66109-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66109-3 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 2.41mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.7mm |
| Insulation Diameter | 0.055inch |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66109-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
