
Female, straight, crimp termination connector for discrete wire applications, designed for signal circuits. Features brass contacts with gold and tin plating, rated for 13A current. Operates within a temperature range of -55°C to 125°C, with a maximum insulation diameter of 0.055 inches. Compliant with UL, RoHS, and ELV standards, and meets UL94 V-0 flammability rating. Suitable for 24-26 AWG wire gauges.
TE Connectivity 66109-4 technical specifications.
| Approvals | UL |
| Circuit Application | Signal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 2.41mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.7mm |
| Insulation Diameter | 0.055inch |
| Lead Free | Lead Free |
| Length | 13.46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66109-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
