
Male, straight, solder termination power contact for signal applications. Features a copper alloy pin with 30µin gold plating over nickel underplate, rated for 13A maximum current. Operates within a temperature range of -55°C to 125°C and supports wire gauges from 20AWG to 26AWG. This component is RoHS compliant and lead-free.
Sign in to ask questions about the TE Connectivity 66182-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66182-1 technical specifications.
| Circuit Application | Signal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Style | Pin |
| Contact Type | Power |
| Current Rating | 13A |
| Depth | 3.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3mm |
| Lead Free | Lead Free |
| Length | 29.4mm |
| Max Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Carton |
| Plating Thickness | 250nm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate III+ |
| Termination | Solder |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Gauge | 20AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66182-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
