This gold-plated signal terminal features a male straight design with a wire gauge range of 24AWG to 28AWG. It is compliant with ELV regulations and is available in quantities of 1000. The terminal is packaged as a loose piece and is suitable for cable mounting applications.
Sign in to ask questions about the TE Connectivity 66205-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 66205-2 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Male |
| Height | 2.66mm |
| Insulation Color | Red |
| Insulation Diameter | 1.22mm |
| Length | 17.27mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| Plating Thickness | 30um |
| RoHS Compliant | Yes |
| Series | 53 |
| Termination | Pin |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 66205-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.